+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV781ILT

IC: operational amplifier; 30MHz; Ch: 1; 2÷5.5VDC; SOT23-5; 0.05mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV781ILT
TME Symbol:
TSV781ILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
30MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail output
Input offset voltage
50µV
Input bias current
1pA
Gross weight0.032 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV781ILT
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.43 GBPGross price for quantities from 3000 pcs - 0.43 GBP