+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV911AILT

IC: operational amplifier; 8MHz; Ch: 1; 2.5÷5.5VDC; SOT23-5; 3mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV911AILT
TME Symbol:
TSV911AILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
8MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.5...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
4.5V/μs
Input offset voltage
3mV
Kind of package
reel, tape
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.035 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV911AILT
3994 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.83 EURGross price for quantities from 1 pcs - 0.83 EUR
Net price for quantities from 5 pcs - 0.69 EURGross price for quantities from 5 pcs - 0.69 EUR
Net price for quantities from 10 pcs - 0.62 EURGross price for quantities from 10 pcs - 0.62 EUR
Net price for quantities from 25 pcs - 0.59 EURGross price for quantities from 25 pcs - 0.59 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs