+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV992AIST

IC: operational amplifier; 20MHz; Ch: 2; 2.5÷5.5VDC; MSOP8; 3mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV992AIST
TME Symbol:
TSV992AIST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.5...5.5V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
10V/μs
Quiescent current
1.1mA
Input offset voltage
3mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Integrated circuit features
  • low voltage
  • rail-to-rail
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV992AIST
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Net price for quantities from 4000 pcs - 0.77 EURGross price for quantities from 4000 pcs - 0.77 EUR