+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSW-112-14-L-D

Connector: pin strips; pin header; male; PIN: 24; THT; straight


Manufacturer: SAMTEC

Manufacturer part number:
TSW-112-14-L-D
TME Symbol:
TSW-112-14-L-D

Specification

Manufacturer
SAMTEC
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
24
Electrical mounting
THT
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x12
Contact plating
gold-plated
Lead length
2.79mm
Overall length
13.46mm
Length of metal part
8.13mm
Gross weight1.495 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers SAMTEC
*
TSW-112-14-L-D
24 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.