+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSW-132-07-G-D

Connector: pin strips; pin header; male; PIN: 64; THT; straight


Manufacturer: SAMTEC

Manufacturer part number:
TSW-132-07-G-D
TME Symbol:
TSW-132-07-G-D

Specification

Manufacturer
SAMTEC
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
64
Electrical mounting
THT
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x32
Contact plating
gold-plated
Lead length
2.54mm
Overall length
10.92mm
Length of metal part
5.84mm
Gross weight3.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers SAMTEC
*
TSW-132-07-G-D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.