+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSX339IQ4T

IC: comparator; low-power; Cmp: 4; SMT; QFN16; reel,tape; Iio: 0.6nA


Manufacturer: STMicroelectronics

Manufacturer part number:
TSX339IQ4T
TME Symbol:
TSX339IQ4T

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
4
Mounting
SMT
Case
QFN16
Operating temperature
-40...125°C
Input offset voltage
6mV
Kind of package
reel, tape
Kind of output
open drain
Input offset current
0.6nA
Voltage supply range
± 1.35...8V DC/2.7...16V DC
Input bias current
1.2nA
Quiescent current
14µA
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators STMicroelectronics,
*
TSX339IQ4T
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.39 EURGross price for quantities from 1 pcs - 2.39 EUR
Net price for quantities from 10 pcs - 1.78 EURGross price for quantities from 10 pcs - 1.78 EUR
Net price for quantities from 25 pcs - 1.63 EURGross price for quantities from 25 pcs - 1.63 EUR
Net price for quantities from 50 pcs - 1.54 EURGross price for quantities from 50 pcs - 1.54 EUR
Net price for quantities from 100 pcs - 1.46 EURGross price for quantities from 100 pcs - 1.46 EUR
Net price for quantities from 250 pcs - 1.38 EURGross price for quantities from 250 pcs - 1.38 EUR
Net price for quantities from 500 pcs - 1.34 EURGross price for quantities from 500 pcs - 1.34 EUR
Net price for quantities from 3000 pcs - 1.26 EURGross price for quantities from 3000 pcs - 1.26 EUR