+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSX561AIYLT

IC: operational amplifier; 900kHz; Ch: 1; 3÷16VDC; SOT23-5; 1.8mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSX561AIYLT
TME Symbol:
TSX561AIYLT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
0.9MHz
Number of channels
1
Mounting
SMT
Voltage supply range
3...16V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
1.1V/μs
Quiescent current
400µA
Input offset voltage
1.8mV
Kind of package
reel, tape
Input bias current
0.2nA
Input offset current
0.2nA
Application
automotive industry
Integrated circuit features
  • micropower
  • rail-to-rail
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSX561AIYLT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.98 GBPGross price for quantities from 1 pcs - 0.98 GBP
Net price for quantities from 10 pcs - 0.92 GBPGross price for quantities from 10 pcs - 0.92 GBP