+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSZ121IYCT

IC: operational amplifier; 400kHz; Ch: 2; 1.8÷5.5VDC; SC70-5


Manufacturer: STMicroelectronics

Manufacturer part number:
TSZ121IYCT
TME Symbol:
TSZ121IYCT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
0.4MHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
SC70-5
Operating temperature
-40...125°C
Slew rate
0.17V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
1µV
Input bias current
50pA
Input offset current
0.1nA
Gross weight0.01 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSZ121IYCT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.75 EURGross price for quantities from 1 pcs - 0.75 EUR
Net price for quantities from 10 pcs - 0.67 EURGross price for quantities from 10 pcs - 0.67 EUR
Net price for quantities from 20 pcs - 0.63 EURGross price for quantities from 20 pcs - 0.63 EUR
Net price for quantities from 100 pcs - 0.56 EURGross price for quantities from 100 pcs - 0.56 EUR
Net price for quantities from 200 pcs - 0.52 EURGross price for quantities from 200 pcs - 0.52 EUR
Net price for quantities from 500 pcs - 0.51 EURGross price for quantities from 500 pcs - 0.51 EUR
Net price for quantities from 1000 pcs - 0.49 EURGross price for quantities from 1000 pcs - 0.49 EUR