+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSZ121IYLT

IC: operational amplifier; 400kHz; Ch: 1; 1.8÷5.5VDC; SOT23-5; 8uV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSZ121IYLT
TME Symbol:
TSZ121IYLT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
0.4MHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
0.19V/μs
Quiescent current
40µA
Input offset voltage
8µV
Kind of package
reel, tape
Input bias current
0.3nA
Input offset current
0.6nA
Application
automotive industry
Integrated circuit features
  • micropower
  • rail-to-rail
  • zero-drift
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSZ121IYLT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.39 EURGross price for quantities from 1 pcs - 1.39 EUR