+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSZ16/003

Transformer: encapsulated; 16VA; 230VAC; 9V; 1.78A; screw type

Manufacturer: INDEL

Manufacturer part number:
TSZ16/003
TME Symbol:
TSZ16/003

Specification

Manufacturer
INDEL
Type of transformer
encapsulated
Power
16VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary winding current 1
1.78A
Mounting
screw type
Secondary winding terminals
10-6
Primary winding terminals
1-5
Leads
for soldering
Gross weight424.7 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TSZ16/003
0 in TME stock
Net price for quantities from 1 pcs - 9.45 USDGross price for quantities from 1 pcs - 9.45 USD
Net price for quantities from 5 pcs - 8.91 USDGross price for quantities from 5 pcs - 8.91 USD
Net price for quantities from 25 pcs - 8.37 USDGross price for quantities from 25 pcs - 8.37 USD
No. of pieces (Multiplicity: 1)