+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSZ16/004

Transformer: encapsulated; 16VA; 230VAC; 9V; 9V; 890mA; 890mA


Manufacturer: INDEL

Manufacturer part number:
TSZ16/004
TME Symbol:
TSZ16/004

Specification

Manufacturer
INDEL
Type of transformer
encapsulated
Power
16VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary voltage 2
9V
Secondary winding current 1
890mA
Secondary winding current 2
890mA
Mounting
screw type
Secondary winding terminals
10-9, 7-6
Leads
for soldering
Gross weight427.1 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TSZ16/004
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.04 USDGross price for quantities from 1 pcs - 9.04 USD
Net price for quantities from 5 pcs - 8.46 USDGross price for quantities from 5 pcs - 8.46 USD
Net price for quantities from 25 pcs - 7.88 USDGross price for quantities from 25 pcs - 7.88 USD