+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSZ181HYLT

IC: operational amplifier; 3MHz; Ch: 1; 2.2÷5.5VDC; SOT23-5; 44uV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSZ181HYLT
TME Symbol:
TSZ181HYLT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.2...5.5V DC
Case
SOT23-5
Operating temperature
-40...150°C
Slew rate
4.7V/μs
Quiescent current
1.2mA
Input offset voltage
44µV
Kind of package
reel, tape
Input bias current
0.4nA
Input offset current
0.6nA
Application
automotive industry
Integrated circuit features
  • Chopper
  • rail-to-rail
  • zero-drift
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSZ181HYLT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.04 EURGross price for quantities from 1 pcs - 2.04 EUR