+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSZ182HYDT

IC: operational amplifier; 3MHz; Ch: 2; 2.2÷5.5VDC; SO8; 44uV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSZ182HYDT
TME Symbol:
TSZ182HYDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.2...5.5V DC
Case
SO8
Operating temperature
-40...150°C
Slew rate
4.7V/μs
Quiescent current
1.2mA
Input offset voltage
44µV
Kind of package
reel, tape
Input bias current
0.4nA
Input offset current
0.6nA
Application
automotive industry
Integrated circuit features
  • Chopper
  • rail-to-rail
  • zero-drift
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSZ182HYDT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.88 EURGross price for quantities from 1 pcs - 2.88 EUR
Net price for quantities from 10 pcs - 2.63 EURGross price for quantities from 10 pcs - 2.63 EUR