+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TT140N16SOF

Module: thyristor; double series; 1.6kV; 140A; BG-PB34SB-1; screw


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TT140N16SOF
TME Symbol:
TT140N16SOF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
140A
Case
BG-PB34SB-1
Max. forward voltage
1.41V
Max. forward impulse current
4.7kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight165 g
Certificates
See other products in this category: Thyristor modules INFINEON TECHNOLOGIES,
*
TT140N16SOF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 78.64 USDGross price for quantities from 1 pcs - 78.64 USD
Net price for quantities from 5 pcs - 67.68 USDGross price for quantities from 5 pcs - 67.68 USD
Net price for quantities from 10 pcs - 54.34 USDGross price for quantities from 10 pcs - 54.34 USD