+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TT320N18SOF

Module: thyristor; double series; 1.8kV; 320A; BG-PB50SB-1; screw


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TT320N18SOF
TME Symbol:
TT320N18SOF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
320A
Case
BG-PB50SB-1
Max. forward voltage
1.47V
Max. forward impulse current
9.5kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight375.8 g
Certificates
See other products in this category: Thyristor modules INFINEON TECHNOLOGIES,
*
TT320N18SOF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 114.00 EURGross price for quantities from 1 pcs - 114.00 EUR
Net price for quantities from 3 pcs - 102.00 EURGross price for quantities from 3 pcs - 102.00 EUR