+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTCA8B

Screw mounted clamp; polyamide 6.6; black; W: 20mm; L: 135mm


Manufacturer: TIE10

Manufacturer part number:
TTCA8B
TME Symbol:
TTCA8B

Specification

Manufacturer
TIE10
Type of cable accessories
screw mounted clamp
Body material
polyamide 6.6
Body colour
black
Width
20mm
Length
135mm
Cable accessories application
cable 3x1,5mm2, Cable P-clips, lead x8
Quantity in set/package
10pcs.
Version
single
Manufacturer series
CableArc
Height
15mm
Gross weight139.6 g
Certificates
See other products in this category: Cable Holders TIE10,
See other products from this series.:
*
TTCA8B
43 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 2.78 USDGross price for quantities from 1 pcg - 2.78 USD
Net price for quantities from 5 pcg - 2.55 USDGross price for quantities from 5 pcg - 2.55 USD
Net price for quantities from 20 pcg - 2.40 USDGross price for quantities from 20 pcg - 2.40 USD
Net price for quantities from 45 pcg - 2.00 USDGross price for quantities from 45 pcg - 2.00 USD