+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTEM01

Edge mount holder; 100pcs; UL94V-2; -45÷80°C; EdgeClip Straight


Manufacturer: TIE10

Manufacturer part number:
TTEM01
TME Symbol:
TTEM01

Specification

Manufacturer
TIE10
Type of cable accessories
edge mount holder
Version
perpendicular
Quantity in set/package
100pcs.
Flammability rating
UL94V-2
Operating temperature
-45...80°C
Manufacturer series
EdgeClip Straight
Panel thickness
1...3mm
Cable accessories application
cable ties
Mounting
push-in
Gross weight163.34 g
EAN code5906809742545
See other products in this category: Cable Ties TIE10,
See other products from this series.:
*
TTEM01
56 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 29.34 USDGross price for quantities from 1 pcg - 29.34 USD
Net price for quantities from 5 pcg - 25.27 USDGross price for quantities from 5 pcg - 25.27 USD
Net price for quantities from 10 pcg - 23.64 USDGross price for quantities from 10 pcg - 23.64 USD
Net price for quantities from 70 pcg - 22.00 USDGross price for quantities from 70 pcg - 22.00 USD