+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTEM02

Edge mount holder; 100pcs; UL94V-2; -45÷80°C; EdgeClip Side


Manufacturer: TIE10

Manufacturer part number:
TTEM02
TME Symbol:
TTEM02

Specification

Manufacturer
TIE10
Type of cable accessories
edge mount holder
Quantity in set/package
100pcs.
Flammability rating
UL94V-2
Operating temperature
-45...80°C
Manufacturer series
EdgeClip Side
Panel thickness
1...3mm
Cable accessories application
cable ties
Mounting
push-in
Gross weight157.37 g
Certificates
EAN code5906809742552
See other products in this category: Cable Ties TIE10,
See other products from this series.:
*
TTEM02
68 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 25.82 EURGross price for quantities from 1 pcg - 25.82 EUR
Net price for quantities from 5 pcg - 22.24 EURGross price for quantities from 5 pcg - 22.24 EUR
Net price for quantities from 10 pcg - 20.81 EURGross price for quantities from 10 pcg - 20.81 EUR
Net price for quantities from 70 pcg - 19.37 EURGross price for quantities from 70 pcg - 19.37 EUR