+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTG-EL34SE

Transformer: speaker; 40VA; Ø115x65mm; 0.01÷56kHz; 100mA


Manufacturer: TOROIDY

Manufacturer part number:
TTG-EL34SE
TME Symbol:
TTG-EL34SE

Specification

Manufacturer
TOROIDY
Type of transformer
speaker
Application
EL34, 6L6 , 2A3 , 6P3S (6П3C) , 6CA7 , 6P27S (2x6П27C) tubes, Single Ended system
Power
40VA
Body dimensions
Ø115x65mm
Bandwidth
0.01...56kHz
Maximum current
0.1A
Input impedance
3.2kΩ
Gear
20:1 (8Ω), 28.28:1 (4Ω)
Load impedance
4/8Ω
Gross weight2.4578 kg
Certificates
See other products in this category: Toroidal Transformers TOROIDY,
*
TTG-EL34SE
5 in TME stock
Net price for quantities from 1 pcs - 99.86 EURGross price for quantities from 1 pcs - 99.86 EUR
Net price for quantities from 3 pcs - 92.00 EURGross price for quantities from 3 pcs - 92.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.