+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTG-EL84SE

Transformer: speaker; 30VA; Ø115x65mm; 0.01÷55kHz; 150mA


Manufacturer: TOROIDY

Manufacturer part number:
TTG-EL84SE
TME Symbol:
TTG-EL84SE

Specification

Manufacturer
TOROIDY
Type of transformer
speaker
Application
EL84 , 6V6 (6П6C) , 6BQ5 , 6P14P (6П14П) tubes, Single Ended system
Power
30VA
Body dimensions
Ø115x65mm
Bandwidth
0.01...55kHz
Maximum current
150mA
Input impedance
5kΩ
Gear
25:1 (8Ω), 35.36:1 (4Ω)
Load impedance
4/8Ω
Gross weight2.4194 kg
Certificates
See other products in this category: Toroidal Transformers TOROIDY,
*
TTG-EL84SE
3 in TME stock
Net price for quantities from 1 pcs - 92.09 EURGross price for quantities from 1 pcs - 92.09 EUR
Net price for quantities from 3 pcs - 86.43 EURGross price for quantities from 3 pcs - 86.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.