+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTG-KT88PP

Transformer: speaker; 80VA; Ø115x65mm; 0.012÷56kHz; 300mA

Manufacturer: TOROIDY

Manufacturer part number:
TTG-KT88PP
TME Symbol:
TTG-KT88PP

Specification

Manufacturer
TOROIDY
Type of transformer
speaker
Application
2xKT88 , 2x300B, 2x6550 tubes, Push-Pull system
Power
80VA
Body dimensions
Ø115x65mm
Bandwidth
0.012...56kHz
Maximum current
0.3A
Input impedance
4kΩ
Gear
22.36:1 (8Ω), 31.62:1 (4Ω)
Load impedance
4/8Ω
Gross weight2.6931 kg
Certificates
See other products in this category: Toroidal Transformers TOROIDY,
*
TTG-KT88PP
5 in TME stock
Net price for quantities from 1 pcs - 114.56 EURGross price for quantities from 1 pcs - 114.56 EUR
Net price for quantities from 3 pcs - 105.75 EURGross price for quantities from 3 pcs - 105.75 EUR
No. of pieces (Multiplicity: 1)