+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTP-BLH40

Tip; cutting; 6.35mm; 366°C; for hot tweezers; 2pcs; SmartHeat®

Manufacturer: METCAL

Manufacturer part number:
TTP-BLH40
TME Symbol:
TTP-BLH40

Specification

Manufacturer
METCAL
Type of tip
with heating element
Tip shape
cutting
Tip dimensions
6.35mm
Tip temperature
366°C
Applications of soldering equipment
for hot tweezers
Quantity in set/package
2pcs.
Related items
MFR-1140, MFR-2241, MFR-H4-TW
Technology
SmartHeat®
Gross weight19 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering tips METCAL,
*
TTP-BLH40
0 in TME stock
Net price for quantities from 1 set - 77.71 EURGross price for quantities from 1 set - 77.71 EUR
No. of complete sets (Multiplicity: 1)