+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TUSB1002ARGET

IC: USB interface; USB 3.2; driver; 3÷3.6VDC; VQFN24

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TUSB1002ARGET
TME Symbol:
TUSB1002ARGET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
USB interface
Interface
USB 3.2
Kind of integrated circuit
driver
Data transfer rate
10Gbps
Case
VQFN24
Mounting
SMD
Operating temperature
0...70°C
Supply voltage
  • 3...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: USB interfaces - integrated circuits TEXAS INSTRUMENTS,
*
TUSB1002ARGET
0 in TME stock
No. of pieces (Multiplicity: 250)
Product for special order