+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TUSB1105RTZR

IC: USB interface; USB 2.0; transceiver; 1.65÷3.6VDC; WQFN16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TUSB1105RTZR
TME Symbol:
TUSB1105RTZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
USB interface
Interface
USB 2.0
Kind of integrated circuit
transceiver
Data transfer rate
12Mbps
Case
WQFN16
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Supply voltage
  • 1.65...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: USB interfaces - integrated circuits TEXAS INSTRUMENTS,
*
TUSB1105RTZR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.09 USD
Net price for quantities from 10 pcs - 1.54 USDGross price for quantities from 10 pcs - 1.54 USD
Net price for quantities from 25 pcs - 1.38 USDGross price for quantities from 25 pcs - 1.38 USD
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD
Net price for quantities from 250 pcs - 1.15 USDGross price for quantities from 250 pcs - 1.15 USD
Net price for quantities from 3000 pcs - 1.04 USDGross price for quantities from 3000 pcs - 1.04 USD