+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TUSB2036VF

IC: USB interface; USB hub; Full Speed; 3÷3.6VDC; LQFP32


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TUSB2036VF
TME Symbol:
TUSB2036VF

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
USB interface
Interface
USB hub
USB speed
Full Speed
Data transfer rate
12Mbps
Case
LQFP32
Mounting
SMD
Operating temperature
0...70°C
Kind of package
reel, tape
Supply voltage
  • 3...3.6V DC
Gross weight0.174 g
Certificates
See other products in this category: USB interfaces - integrated circuits TEXAS INSTRUMENTS,
*
TUSB2036VF
139 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.97 GBPGross price for quantities from 1 pcs - 2.97 GBP
Net price for quantities from 5 pcs - 2.55 GBPGross price for quantities from 5 pcs - 2.55 GBP
Net price for quantities from 10 pcs - 2.32 GBPGross price for quantities from 10 pcs - 2.32 GBP
Net price for quantities from 25 pcs - 2.07 GBPGross price for quantities from 25 pcs - 2.07 GBP
Net price for quantities from 50 pcs - 1.98 GBPGross price for quantities from 50 pcs - 1.98 GBP
Net price for quantities from 100 pcs - 1.91 GBPGross price for quantities from 100 pcs - 1.91 GBP
Net price for quantities from 250 pcs - 1.86 GBPGross price for quantities from 250 pcs - 1.86 GBP
Packaging method by the manufacturer:Tray = 250 pcs