+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TUSB2077APT

IC: USB interface; USB,USB 2.0; HUB controller; Full Speed; 20mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TUSB2077APT
TME Symbol:
TUSB2077APT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
USB interface
Kind of integrated circuit
HUB controller
USB speed
Full Speed
Data transfer rate
12Mbps
Case
LQFP48
Mounting
SMD
Operating temperature
0...70°C
DC supply current
20mA
Version
ESD
Interface
  • USB
  • USB 2.0
Supply voltage
  • 3...3.6V
Gross weight0.12 g
Certificates
See other products in this category: USB interfaces - integrated circuits TEXAS INSTRUMENTS,
*
TUSB2077APT
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Net price for quantities from 250 pcs - 3.71 GBPGross price for quantities from 250 pcs - 3.71 GBP