+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TUSB321RWBR

IC: USB interface; USB; 100uA; 4.5÷5.5V; ESD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TUSB321RWBR
TME Symbol:
TUSB321RWBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
USB interface
Interface
USB
Data transfer rate
10Gbps
Mounting
SMD
Operating temperature
0...70°C
DC supply current
100µA
Version
ESD
Supply voltage
  • 4.5...5.5V
Gross weight0.32 g
Certificates
See other products in this category: USB interfaces - integrated circuits TEXAS INSTRUMENTS,
*
TUSB321RWBR
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 1.15 GBPGross price for quantities from 3000 pcs - 1.15 GBP