+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TUSB564RNQR

IC: USB interface; GPIO,I2C; SuperSpeed+; WQFN40; 3÷3.6V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TUSB564RNQR
TME Symbol:
TUSB564RNQR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
USB interface
USB speed
SuperSpeed+
Data transfer rate
5Gbps
Case
WQFN40
Mounting
SMD
Operating temperature
0...70°C
Interface
  • GPIO
  • I2C
Supply voltage
  • 3...3.6V
Gross weight0.078 g
Certificates
See other products in this category: USB interfaces - integrated circuits TEXAS INSTRUMENTS,
*
TUSB564RNQR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 2.20 EURGross price for quantities from 3000 pcs - 2.20 EUR