+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TUSB8041RGCT

IC: USB interface; GPIO,I2C,SMBus,USB; HUB controller; 28mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TUSB8041RGCT
TME Symbol:
TUSB8041RGCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
USB interface
Kind of integrated circuit
HUB controller
USB speed
Full Speed
Mounting
SMD
Operating temperature
0...70°C
DC supply current
28mA
Version
USB 3.0
Interface
  • GPIO
  • I2C
  • SMBus
  • USB
Supply voltage
  • 990mV...3.6V
Gross weight0.2 g
Certificates
See other products in this category: USB interfaces - integrated circuits TEXAS INSTRUMENTS,
*
TUSB8041RGCT
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Net price for quantities from 250 pcs - 6.88 EURGross price for quantities from 250 pcs - 6.88 EUR