+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TW-01-30

Trolley; aluminium,iglidur® J; 109mm; DryLin® T; linear guides

Manufacturer: IGUS

Manufacturer part number:
TW-01-30
TME Symbol:
TW-01-30

Specification

Manufacturer
IGUS
Type of mounting element
trolley
Material
aluminium, iglidur® J
Length
109mm
Manufacturer series
DryLin® T
Application
linear guides
Size
01-30
Gross weight524.7 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
TW-01-30
0 in TME stock
Net price for quantities from 1 pcs - 107.21 USDGross price for quantities from 1 pcs - 107.21 USD
Net price for quantities from 10 pcs - 85.77 USDGross price for quantities from 10 pcs - 85.77 USD
Net price for quantities from 20 pcs - 75.05 USDGross price for quantities from 20 pcs - 75.05 USD
No. of pieces (Multiplicity: 1)