+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TWILIGHTSWITCH

Twilight switch; in LED profile; 12÷24VDC; IP00; 2.4GHz; P: 100mW


Manufacturer: BLEBOX

Manufacturer part number:
TWILIGHTSWITCH
TME Symbol:
TWILIGHTSWITCH

Specification

Manufacturer
BLEBOX
Type of automation module
twilight switch
Mounting
in LED profile
IP rating
IP00
Dimensions
36x10x3mm
Frequency
2.4GHz
Power consumption
0.1W
Number of outputs
1
Application
LED, LED lighting control
Connection
soldered
Plating material
without coating
Contact current max.
4A
Operation mode
optical
Maximum power
96W
Kind of module
wireless
Supply voltage
  • 12...24V DC
Gross weight1.34 g
Certificates
EAN code5900168580206
See other products in this category: Building Automation BLEBOX,
*
TWILIGHTSWITCH
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.64 EURGross price for quantities from 1 pcs - 9.64 EUR