+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170-01101

Braid; ØBraid : 5÷8mm; PET,polyester; black; incised; -50÷125°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-01101
TME Symbol:
TWIST-IN-FR08-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
5...8mm
Material
PET, polyester
Colour
black
Cable accessories application
binding cables into bundles, wires protection against damage
Cable accessories features
halogen free
Manufacturer series
Helagaine Twist-In-FR
Version
incised
Operating temperature
-50...125°C
Gross weight15.911 g
Certificates
EAN code4031026404318
See other products in this category: Conduits HELLERMANNTYTON,
See other products from this series.:
*
170-01101
100 in TME stock
Net price for quantities from 100 m - 10.90 USDGross price for quantities from 100 m - 10.90 USD
Net price for quantities from 500 m - 9.99 USDGross price for quantities from 500 m - 9.99 USD
Net price for quantities from 1500 m - 8.79 USDGross price for quantities from 1500 m - 8.79 USD
Amount (Multiplicity: 100)
Packaging method by the manufacturerReel = 100 m