+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170-01107

Braid; ØBraid : 29÷32mm; PET,polyester; black; incised; -50÷125°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-01107
TME Symbol:
TWIST-IN-FR32-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
29...32mm
Material
PET, polyester
Colour
black
Cable accessories application
binding cables into bundles, wires protection against damage
Cable accessories features
halogen free
Manufacturer series
Helagaine Twist-In-FR
Version
incised
Operating temperature
-50...125°C
Gross weight64.52 g
Certificates
EAN code4031026404370
See other products in this category: Conduits HELLERMANNTYTON,
See other products from this series.:
*
170-01107
0 in TME stock
Net price for quantities from 15 m - 23.00 EURGross price for quantities from 15 m - 23.00 EUR
Net price for quantities from 75 m - 21.08 EURGross price for quantities from 75 m - 21.08 EUR
Net price for quantities from 225 m - 18.53 EURGross price for quantities from 225 m - 18.53 EUR
Amount (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.
Packaging method by the manufacturerReel = 15 m