+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TX-4MAVPF10

Module: RF; FM transmitter; FSK; 433.92MHz; 2.7÷5VDC


Manufacturer: AUREL

Manufacturer part number:
TX-4MAVPF10
TME Symbol:
TX-4MAVPF10

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM transmitter
Kind of modulation
FSK
Frequency
433.92MHz
Operating temperature
-20...80°C
Supply voltage
  • 2.7...5V DC
Gross weight2.777 g
Certificates
See other products in this category: RF modules AUREL
*
TX-4MAVPF10
Product withdrawn from the offer
Use the specification table below to search for similar products