+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | AUREL | |
Type of communications module | RF | |
Kind of module | FM transmitter | |
Kind of modulation | FSK | |
Frequency | 2.4GHz | |
Transmitter power | 10mW | |
Operating temperature | -10...60°C |