+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201128G

Module: RF; FM transmitter; FM,FSK; 868.3MHz; 3VDC; 33x13.5x3mm


Manufacturer: AUREL

Manufacturer part number:
650201128G
TME Symbol:
TX-FM868

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM transmitter
Kind of modulation
FM, FSK
Frequency
868.3MHz
Dimensions
33x13.5x3mm
Communications modules features
PLL
Current consumption
5mA
Transmitter power
8mW
Supply voltage
  • 3V DC
Gross weight2.3 g
Certificates
See other products in this category: RF modules AUREL,
*
650201128G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.88 GBPGross price for quantities from 1 pcs - 7.88 GBP
Net price for quantities from 3 pcs - 7.16 GBPGross price for quantities from 3 pcs - 7.16 GBP
Net price for quantities from 10 pcs - 6.69 GBPGross price for quantities from 10 pcs - 6.69 GBP
Net price for quantities from 25 pcs - 6.44 GBPGross price for quantities from 25 pcs - 6.44 GBP