+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TX0001-Z

Tester: wire continuity; VAC: 12÷690V; VDC: 12÷690V; IP50; -10÷55°C

NEW

Manufacturer: METRIX

Manufacturer part number:
TX0001-Z
TME Symbol:
TX0001-Z

Specification

Manufacturer
METRIX
Type of tester
wire continuity
Measurement
capacitance, continuity, frequency, voltage
AC voltage measuring range
12...690V
DC voltage measuring range
12...690V
Continuity test
acoustic indication, optical indication, 2kΩ...300kΩ
IP rating
IP50
Operating temperature
0...40°C
Storage temperature
-10...55°C
Dimensions
179x47x33mm
Cable length
1.2m
Tip diameter
2mm
Gross weight255 g
EAN code3760171416556
See other products in this category: Indicators, Voltage & Continuity Testers METRIX,
*
TX0001-Z
0 in TME stock
Net price for quantities from 1 pcs - 50.00 EURGross price for quantities from 1 pcs - 50.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.