+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

TX10/6/4-3E27

Ferrite: toroidal; Øint: 5.45mm; Øout: 10.65mm; 3E27; 2250nH; 188mm3


Manufacturer: FERROXCUBE

Manufacturer part number:
TX10/6/4-3E27

Alternative designations: 432703006081

TME Symbol:
TX10/6/4-3E27

Specification

Manufacturer
FERROXCUBE
Type of ferrite
toroidal
Internal diameter
5.45mm
Outside diameter
10.65mm
Core material
3E27
Ferrite features
rounded edges
Inductance factor AL
2250nH
Height
4.55mm
Effective core volume (Ve)
188mm3
Effective core cross-section (Ae)
7.8mm2
Ferrite application
impulse transformers, RFI filters, wideband transformers
Gross weight0.918 g
Certificates
See other products in this category: Ring ferrites FERROXCUBE,
*
TX10/6/4-3E27
189 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.35 USDGross price for quantities from 25 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 400 pcs - 0.28 USDGross price for quantities from 400 pcs - 0.28 USD
Net price for quantities from 840 pcs - 0.27 USDGross price for quantities from 840 pcs - 0.27 USD
Packaging method by the manufacturer:Cardboard = 840 pcs