+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TX4M-B4C

Automation module: regulator; temperature; -1999÷9999; on panel


Manufacturer: AUTONICS

Manufacturer part number:
TX4M-B4C
TME Symbol:
TX4M-B4C

Specification

Manufacturer
AUTONICS
Type of automation module
regulator
Controlled parameter
temperature
Controlled parameter range
-1999...9999
Kind of temperature sensor
Cu50, Pt100, thermocouple J, thermocouple K, thermocouple L, thermocouple R, thermocouple S, thermocouple T
Kind of output 1
analogue, SSR
Kind of output 2
alarm
Kind of output 3
alarm
Kind of output 4
RS485
Regulation for output 1
ON-OFF, P, PD, PI, PID
Mounting
on panel
Manufacturer series
TX4M
Output 1 electrical parameters
0...20mA, 4...20mA, 12V DC / 20mA
Output 2 electrical parameters
250V AC / 3A
Output 3 electrical parameters
250V AC / 3A
The programming method
foil keypad
Mounting hole dimensions
68x68mm
IP rating
IP50
Kind of display used
LCD
Display height 1
17.3mm
Display 2 height
11mm
Body dimensions
72x72x51mm
Operating temperature
-10...50°C
Supply voltage
  • 100...240V AC
Input 1 properties
  • RTD
  • thermocouple
Gross weight233 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Regulators AUTONICS,
See other products from this series.:
*
TX4M-B4C
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 81.76 EURGross price for quantities from 1 pcs - 81.76 EUR
Net price for quantities from 5 pcs - 72.93 EURGross price for quantities from 5 pcs - 72.93 EUR
Net price for quantities from 10 pcs - 64.08 EURGross price for quantities from 10 pcs - 64.08 EUR