+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TX4M-B4S

Automation module: regulator; temperature; -1999÷9999; SSR; TX4M


Manufacturer: AUTONICS

Manufacturer part number:
TX4M-B4S
TME Symbol:
TX4M-B4S

Specification

Manufacturer
AUTONICS
Type of automation module
regulator
Kind of temperature sensor
Cu50, Pt100, thermocouple J, thermocouple K, thermocouple L, thermocouple R, thermocouple S, thermocouple T
Controlled parameter
temperature
Controlled parameter range
-1999...9999
Kind of output 1
SSR
Kind of output 2
alarm
Kind of output 3
alarm
Kind of output 4
RS485
Regulation for output 1
ON-OFF, P, PD, PI, PID
Mounting
on panel
Manufacturer series
TX4M
Output 1 electrical parameters
12V DC / 20mA
Output 2 electrical parameters
250V AC / 3A
Output 3 electrical parameters
250V AC / 3A
The programming method
foil keypad
Mounting hole dimensions
68x68mm
IP rating
IP50
Kind of display used
LCD
Display height 1
17.3mm
Display 2 height
11mm
Body dimensions
72x72x51mm
Operating temperature
-10...50°C
Supply voltage
  • 100...240V AC
Input 1 properties
  • RTD
  • thermocouple
Gross weight233 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Regulators AUTONICS,
See other products from this series.:
*
TX4M-B4S
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 78.69 EURGross price for quantities from 1 pcs - 78.69 EUR
Net price for quantities from 5 pcs - 70.18 EURGross price for quantities from 5 pcs - 70.18 EUR
Net price for quantities from 10 pcs - 61.67 EURGross price for quantities from 10 pcs - 61.67 EUR