+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TX63/38/25-3E27

Ferrite: toroidal; Øint: 36.4mm; Øout: 65.5mm; 3E27; 14100nH

NEW

Manufacturer: FERROXCUBE

Manufacturer part number:
TX63/38/25-3E27
TME Symbol:
TX63/38/25-3E27

Specification

Manufacturer
FERROXCUBE
Type of ferrite
toroidal
Internal diameter
36.4mm
Outside diameter
65.5mm
Core material
3E27
Inductance factor AL
14100nH
Height
26.3mm
Effective core volume (Ve)
46.5cm3
Effective core cross-section (Ae)
3.06cm2
Gross weight220 g
Certificates
See other products in this category: Ring ferrites FERROXCUBE,
*
TX63/38/25-3E27
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 24.
Multiple of: 1.
Net price for quantities from 24 pcs - 14.49 USDGross price for quantities from 24 pcs - 14.49 USD
Net price for quantities from 96 pcs - 13.48 USDGross price for quantities from 96 pcs - 13.48 USD