+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TXB0102DCUR

IC: digital; 2bit,bidirectional,logic level voltage translator


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TXB0102DCUR
TME Symbol:
TXB0102DCUR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
2bit, bidirectional, logic level voltage translator
Number of channels
2
Technology
TTL
Mounting
SMD
Case
VSSOP8
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of inputs
4
Number of outputs
4
Quiescent current
2µA
Family
TXB
Delay time
7.4ns
Operating current
4µA
Supply voltage
  • 1.2...3.6V
  • 1.2...5.5V DC
  • 1.36...5.5V
Gross weight0.017 g
Certificates
See other products in this category: Level translators TEXAS INSTRUMENTS,
*
TXB0102DCUR
1299 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.65 EURGross price for quantities from 1 pcs - 0.65 EUR
Net price for quantities from 5 pcs - 0.56 EURGross price for quantities from 5 pcs - 0.56 EUR
Net price for quantities from 10 pcs - 0.51 EURGross price for quantities from 10 pcs - 0.51 EUR
Net price for quantities from 25 pcs - 0.47 EURGross price for quantities from 25 pcs - 0.47 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs