+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TXS0102DCTR

IC: digital; Ch: 2; 1.65÷3.6VDC,2.3÷5.5VDC; SMD; SSOP8; -40÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TXS0102DCTR
TME Symbol:
TXS0102DCTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
2bit, bidirectional, logic level voltage translator, non-inverting
Number of channels
2
Mounting
SMD
Case
SSOP8
Operating temperature
-40...85°C
Number of outputs
2
Kind of output
3-state
Family
TXS
Supply voltage
  • 1.65...3.6V DC
  • 2.3...5.5V DC
Gross weight0.051 g
Certificates

WATCH VIDEO

See other products in this category: Level translators TEXAS INSTRUMENTS,
*
TXS0102DCTR
1682 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.45 USDGross price for quantities from 25 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 250 pcs - 0.36 USDGross price for quantities from 250 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
Net price for quantities from 6000 pcs - 0.31 USDGross price for quantities from 6000 pcs - 0.31 USD
Packaging method by the manufacturer:Reel = 1 000 pcs