+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TXS0102DCUR

IC: digital; Ch: 2; 1.65÷3.6VDC,2.3÷5.5VDC; SMD; VSSOP8; -40÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TXS0102DCUR
TME Symbol:
TXS0102DCUR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
2bit, bidirectional, logic level voltage translator, non-inverting
Number of channels
2
Mounting
SMD
Case
VSSOP8
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
3-state
Family
TXS
Supply voltage
  • 1.65...3.6V DC
  • 2.3...5.5V DC
Gross weight0.016 g
Certificates

WATCH VIDEO

See other products in this category: Level translators TEXAS INSTRUMENTS,
*
TXS0102DCUR
5620 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.52 EURGross price for quantities from 1 pcs - 0.52 EUR
Net price for quantities from 10 pcs - 0.37 EURGross price for quantities from 10 pcs - 0.37 EUR
Net price for quantities from 25 pcs - 0.33 EURGross price for quantities from 25 pcs - 0.33 EUR
Net price for quantities from 100 pcs - 0.29 EURGross price for quantities from 100 pcs - 0.29 EUR
Net price for quantities from 125 pcs - 0.29 EURGross price for quantities from 125 pcs - 0.29 EUR
Net price for quantities from 250 pcs - 0.27 EURGross price for quantities from 250 pcs - 0.27 EUR
Net price for quantities from 500 pcs - 0.26 EURGross price for quantities from 500 pcs - 0.26 EUR
Net price for quantities from 1000 pcs - 0.25 EURGross price for quantities from 1000 pcs - 0.25 EUR
Net price for quantities from 9000 pcs - 0.23 EURGross price for quantities from 9000 pcs - 0.23 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs