+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TXS0104EDR

IC: digital; logic level voltage translator; Ch: 4; 1.65÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TXS0104EDR
TME Symbol:
TXS0104EDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
logic level voltage translator
Number of channels
4
Mounting
SMD
Case
SO14
Operating temperature
-40...85°C
Kind of package
reel, tape
Family
TXS
Supply voltage
  • 1.65...5.5V DC
Gross weight0.168 g
Certificates

WATCH VIDEO

See other products in this category: Level translators TEXAS INSTRUMENTS,
*
TXS0104EDR
1555 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.71 GBPGross price for quantities from 1 pcs - 0.71 GBP
Net price for quantities from 5 pcs - 0.59 GBPGross price for quantities from 5 pcs - 0.59 GBP
Net price for quantities from 10 pcs - 0.53 GBPGross price for quantities from 10 pcs - 0.53 GBP
Net price for quantities from 25 pcs - 0.47 GBPGross price for quantities from 25 pcs - 0.47 GBP
Net price for quantities from 100 pcs - 0.40 GBPGross price for quantities from 100 pcs - 0.40 GBP
Net price for quantities from 250 pcs - 0.37 GBPGross price for quantities from 250 pcs - 0.37 GBP
Net price for quantities from 500 pcs - 0.36 GBPGross price for quantities from 500 pcs - 0.36 GBP
Net price for quantities from 2500 pcs - 0.34 GBPGross price for quantities from 2500 pcs - 0.34 GBP