+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

U-K006

Adapter; D-Sub 9pin plug,10pin pin header; 0.25m


Manufacturer: BQ CABLE

Manufacturer part number:
U-K006
TME Symbol:
U-K006

Specification

Manufacturer
BQ CABLE
Type of transition
adapter
Cable length
0.25m
Version
brackets on slot
Cable/adapter structure
  • 10pin pin header
  • D-Sub 9pin plug
Gross weight31.3 g
See other products in this category: Computer cables and adapters BQ CABLE,
*
U-K006
774 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.38 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 5 pcs - 2.04 USDGross price for quantities from 5 pcs - 2.04 USD
Net price for quantities from 10 pcs - 1.82 USDGross price for quantities from 10 pcs - 1.82 USD
Net price for quantities from 25 pcs - 1.60 USDGross price for quantities from 25 pcs - 1.60 USD
Packaging method by the manufacturer:Cardboard = 250 pcsCardboard = 350 pcs