You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

U.FL-R-SMT-1(80) HIROSE - Connector U.FL (IPX/AMC)

Connector: U.FL (IPX/AMC); 50Ω; socket; male; SMT; cut from reel

Manufacturer part number:
U.FL-R-SMT-1(80)

TME Symbol:
U.FL-R-SMT-1-80/C

HIROSE - logo

Specification

Manufacturer
HIROSE
Type of connector
U.FL (IPX/AMC)
Wave impedance
50Ω
Connector
socket
Kind of connector
male
Electrical mounting
SMT
Kind of package
cut from reel
Number of pieces on reel
10000pcs.
Gross weight0.037 g
Certificates
See other products in this category: Micro connectors HIROSE,
*
U.FL-R-SMT-1(80)
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 100 pcsReel = 10 000 pcs