+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

U1163A

Clip-on probe; 3A; black,red; 300V


Manufacturer: KEYSIGHT

Manufacturer part number:
U1163A
TME Symbol:
U1163A

Specification

Manufacturer
KEYSIGHT
Type of test accessories
clip-on probe
Current rating
3A
Colour
black, red
Rated voltage
0.3kV
Related items
U1241B, U1242B, U1251B, U1252A, U1253A, U1271A, U1272A, U1273A
Measuring instruments application
for meters Keysight
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Gross weight50.9 g
See other products in this category: Test hooks KEYSIGHT
*
U1163A
2 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
This product is not available for sale in your country.
Packaging method by the manufacturer:Cardboard = 5 set