+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

U1253B

Digital multimeter; Bluetooth (option),IrDA; OLED; True RMS

Manufacturer: KEYSIGHT

Manufacturer part number:
U1253B
TME Symbol:
U1253B

Specification

Manufacturer
KEYSIGHT
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, dBm, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
OLED
Display parameters
5 digits (50000)
Bargraph
21 segm.
DC voltage measuring range
0.001...50mV/500mV/1V/5V/50V/500V/1kV
DC voltage measuring accuracy
±(0.025% + 5 digit)
AC voltage measuring range
0.001...50mV/500mV/1V/5V/50V/500V/1kV
AC voltage measuring accuracy
±(0.4% + 25 digit)
Bandwidth for AC voltage measurements
20Hz...100kHz
DC current measuring range
10nA...500µA/5mA/50mA/440mA/5A/10A
DC current measuring accuracy
±(0.05% + 5 digit)
AC current measuring range
0.01...500µA/5mA/50mA/440mA/5A/10A
AC current measuring accuracy
±(0.7% + 20 digit)
Bandwidth for AC current measurements
30Hz...20kHz
True effective value measurement
True RMS
Resistance measuring range
10mΩ...500Ω/5kΩ/50kΩ/500kΩ/5MΩ/50MΩ/500MΩ
Capacitance measuring range
0.001...10nF/100nF/1µF/10µF/100µF/1mF/10mF/100mF
Capacitance measuring accuracy
±(1%+ 5 digit)
Frequency measuring range
1mHz...100Hz/1kHz/10kHz/100kHz/1MHz
Frequency measuring accuracy
±(0.02%+3 digit)
Temperature measurement accuracy
±(1% + 1°C)
Temperature measuring range (with K-type thermocouple)
-200...1372°C
Temperature measuring range (with J-type thermocouple)
-210...1200°C
Resistance measuring accuracy
±(0.05%+5 digit)
Temperature measurement resolution
0.1°C
Diode test
1mA
Continuity test
acoustic indication
Weight with battery
527g
Optional equipment
U1117A
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
U1117A, U1161A, U1162A, U1163A, U1164A, U1168A, U1169A, U1170A, U1171A, U1172A, U1173A, U1174A, U1180A, U1181A, U1182A, U1183A, U1184A, U1185A, U1186A, U1583B
Dimensions (W x H x D)
94.4x203.5x59mm
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Manufacturer series
U1250A
Connectors for the country
Europe
Interface
  • Bluetooth (option)
  • IrDA
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • battery charger
  • calibration certificate
  • crocodile clips
  • test leads
Additional functions
  • frequency meter
  • square waveform generator
Measuring instrument features
  • automatic power-off
  • HOLD function
  • impact resistant holster
  • low battery indicator
  • manual and automatic data recording function
  • universal
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight1.4568 kg

WATCH VIDEO

See other products in this category: Portable digital multimeters KEYSIGHT
*
U1253B
1 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.