+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

U1273A

Digital multimeter; OLED; VDC: 30mV,300mV,3V,30V,300V,1kV

Manufacturer: KEYSIGHT

Manufacturer part number:
U1273A
TME Symbol:
U1273A

Specification

Manufacturer
KEYSIGHT
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
OLED
DC voltage measuring range
30mV/300mV/3V/30V/300V/1kV
DC voltage measuring accuracy
±(0.05% + 5 digit)
AC voltage measuring range
30mV/300mV/3V/30V/300V/1kV
AC voltage measuring accuracy
±(0.6% + 20 digit)
DC current measuring range
0.3mA/3mA/30mA/300mA/3A/10A
DC current measuring accuracy
±(0.2% + 5 digit)
AC current measuring range
0.3mA/3mA/30mA/300mA/3A/10A
AC current measuring accuracy
±(0.6% + 25 digit)
True effective value measurement
True RMS AC+DC
Resistance measuring range
30Ω/300Ω/3kΩ/30kΩ/300kΩ/3MΩ/30MΩ/300MΩ
Capacitance measuring range
100nF/1µF/10µF/100µF/2mF
Capacitance measuring accuracy
±(1%+ 5 digit)
Frequency measuring range
99.999...999.99kHz
Frequency measuring accuracy
±(0.02%+5 digit)
Temperature measuring range
-200...1372°C
Temperature measurement accuracy
±(1% + 1°C)
Resistance measuring accuracy
±(0.2%+10 digit)
Diode test
3V
Continuity test
acoustic indication, <25Ω
Operating temperature
-20...55°C
Weight with battery
500g
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
U1161A, U1162A, U1163A, U1164A, U1168A, U1171A, U1173A, U1174A, U1177A, U1180A, U1181A, U1182A, U1183A, U1184A, U1185A, U1186A, U1583B
Dimensions (W x H x D)
92x207x59mm
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Manufacturer series
U1270A
Power supply
  • battery LR03 AAA 1,5V x4
Standard equipment
  • drop-like K-type probe
  • test leads
Measuring instrument features
  • autoranging
  • filter that prevents displaying interference signals
  • HOLD function
  • low battery indicator
  • MIN/MAX function
  • overload protection
  • PEAK HOLD function
  • REL function
Gross weight909.5 g

WATCH VIDEO

See other products in this category: Portable digital multimeters KEYSIGHT
*
U1273A
Product withdrawn from the offer
Use the specification table below to search for similar products